New Product Information

Vishay VEMD5510 high speed PIN photodiodes

High speed PIN photodiodes provide reliable signal detection, enable slim sensor designs for wearables.

Vishay VEMD5510-product-picture

High Speed PIN Photodiodes Provide Reliable Signal Detection, Enable Slim Sensor Designs for Wearables. Offering Enhanced Sensitivity for Visible Light, Devices Feature Suppression Filters for Infrared Radiation in Compact SMD Packages. It is a low profile surface-mount device (SMD) including the chip with a 7.5 mm2 sensitive area detecting visible light much like the human eye. The diode has its peak sensitivity at 550 nm and a low capacitance.

Key features

  • Enhanced sensitivity for visible light
  • Fast switching times
  • Large radiant-sensitive areas measuring 7.5 mm²
  • High speed photo detection for flame detectors

     

Additional features

  • Infrared radiation suppression filters and black packages improve signal-to-noise ratio
  • Compact 5 mm by 4 mm top-view, surface-mount packages with a low 0.9 mm profile
  • Offer sensitivity ranges of 440 nm to 700 nm (VEMD5510C) and 440 nm to 620 nm (VEMD5510CF)
  • Reverse light currents of 0.6 µA (VEMD5510C) and 0.25 µA (VEMD5510CF)± 65° angle of half-sensitivity
  • RoHS-compliant, halogen-free, and Vishay Green
  • Moisture sensitivity level (MSL) of 4 in accordance with J-STD-020 for a floor life of 72 hours
  • Optical heart rate measurement in wearable devices, as well as medical biosensors connected to patient monitoring systeHigh speed photo detection for flame detectors

 

Applications

  • Optical heart rate measurement in wearable devices
  • High speed photo detection for flame detectors
  • Ambient light sensing for display dimming

Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Related documents



Related markets



Related technologies