New Product Information

Vishay TMBS® rectifiers in SLIMDPAK

A new family of surface-mount TMBS® Trench MOS Barrier Schottky rectifiers in the eSMP® series SlimDPAK (TO-252AE) package.

Vishay TMBS Rectifiers in SlimDPAK-1-product

For Industrial Electronics, 20 A, 35 A, and 40 A Devices Feature Low 1.3 mm Profile and Forward Voltage Drop Down to 0.44 V.

A new family of surface-mount TMBS® Trench MOS Barrier Schottky rectifiers in the eSMP® series SlimDPAK (TO-252AE) package.
Offering lower profiles and better thermal performance than devices in the DPAK (TO-252AA), the Vishay General Semiconductor rectifiers feature reverse voltages from 45 V to 150 V, low forward voltage drop, and industry-high current ratings.

 

Key features

  • Feature SlimDPAK (TO-252AE) package
  • Reverse voltages from 45 V to 150 V
  • High current ratings up to 40 A
  • Footprint-compatible with DPAK package

     

Additional features

  • Reverse voltages from 45 V to 150 V
  • High current ratings up to 40 A
  • Low forward voltage drop down to 0.44 V at 20 A, 0.46 V at 35 A, and 0.49 V at 40 A
  • Available in single-chip and dual-chip, center-tap common cathode configurations
  • AEC-Q101 qualified version available
  • Maximum operating junction temperature up to +175 °C
  • MSL moisture sensitivity level of 1, per J-STD-020, LF maximum peak of +260 °C
  • Ideal for automated placement
  • RoHS-compliant and halogen-free

 

Applications

  • DC DC Converter
  • Freewheeling and polarity protection diodes

Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Links and documents



Related markets



Related technologies