New Product Introduction

Vishay SiR626DP new best in class 60V

SiR626DP is ideal for high power output designs such as synchronous rectification, 24V systems, Motor drive control, DC/DC topologies, Solar micro inverters …

Vishay SiR626DP product image

Vishay Intertechnology introduces a NEW best in class 60V, 1.7mΩ MOSFET SiR626DP In PowerPAK® SO8.Designing in this part, you will elevate efficiency and performance instantly with minimum circuit rework.It enables the highest possible system efficiency, increase both, power density and output current per device. SiR626DP is ideal for high power output designs such as synchronous rectification, 24V systems, Motor drive control, DC/DC topologies, Solar micro inverters …

 

Key features

  • 40% lower RDS(ON) than the prior generation
  • Reduces I²R conduction loss
  • Superior RDS-Coss FOM 
  • Interconnection design reduces package resistance by 66%

 

Additional features

  • Superior RDS-Coss FOM 
  • 40% lower RDS(ON) than the prior generation
  • Reduces I²R conduction loss
  • Achieves similar RDS(ON) in an 80% smaller package footprint comparing to the last generation

Advanced Package Construction

  • Optimized interconnection design reduces package resistance by 66%
  • Maximize the performance of silicon and minimizes conduction loss, operating temperature

 

Applications

  • Synchronous rectification
  • Motor drive control
  • DC/DC topologies
  • Solar micro inverters
  • Power tools and industrial

BUY ONLINE AT AVNET EMEA STORE


Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Links and documents



Related markets



Related technologies