New Product Introduction

Vishay SiR610DP Siliconix ThunderFET® power MOSFETs

Vishay Siliconix ThunderFET® Power MOSFETs offer the lowest values of on-resistance in the industry for 100V MOSFETs with 4.5V ratings

Vishay SiR610DP product image

Vishay Siliconix ThunderFET® Power MOSFETs offer the lowest values of on-resistance in the industry for 100V MOSFETs with 4.5V ratings. In addition a key figure-of-merit (FOM) for MOSFETs in DC-DC Converter applications is also best in class.

For designers, the lower on-resistance translates into lower conduction losses and reduced power consumption for energy-saving green solutions. These devices are optimized for primary side switching and secondary-side synchronous rectification in isolated DC/DC power supply designs for telecom brick and bus converter applications.

 

Key features

  • 100% Rg tested
  • 100% UIS tested
  • lowest on-resistance for 100V MOSFETs with 4.5V ratings
  • Compliant to RoHS

 

Additional features

  • Technology is competitive with leading competitors from RDS(ON) and Qg perspective
  • Lowest values of on-resistance in the industry for 100V MOSFETs with 4.5V ratings

 

Applications

  • DC-DC Primary/Secondary side switch
  • Telecom / Servers 48V
  • DC-DC converters
  • POL
  • Full/Half-Bridge DC-DC
  • Load switches
  • Power Management

Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Links and documents



Related markets



Related technologies