New Product Information

Vishay DG411LE, DG412LE and DG413LE enhanced analog switches

The DG411LE, DG412LE, and DG413LE are monolithic quad single-pole-single-throw analog switches.

Vishay-DG411LE-DG412LE-DG413LE-product-picture

The DG411LE, DG412LE, and DG413LE are monolithic quad single-pole-single-throw analog switches. The DG411LE and DG412LE differ only in that they respond to opposite logic levels. The DG413LE has two normally open and two normally closed switches. It can be given various configurations, including four SPST (Single Pole - Single Throw), two SPDT (Single Pole - Double Throw), and one DPDT (Dual Pole - Double Throw).

 

Key features

  • 3V to 16V single supply or ± 3V to ± 8V dual supply
  • On-resistance RDS(on): 16 Ώ
  • Less than 8 pC charge injection over the full signal swing
  • TTL, CMOS compatible

     

Additional features

  • 3V to 16V single supply or ± 3V to ± 8V dual supply
  • On-resistance RDS(on): 16 Ώ
  • Low parasitic capacitance:
    • CD(ON): 15 pF
    • CS(OFF): 5 pF
  • Less than 8 pC charge injection over the full signal swing range
  • Fast switching
    • tON: 16 ns
    • tOFF: 9 ns
  • TTL, CMOS compatible

 

Applications

  • Automatic test equipment
  • Data acquisition systems
  • Meters and instruments
  • Medical and healthcare systems
  • Communication systems
  • Audio and video signal routing
  • Relay replacement
  • Battery powered systems
  • Computer peripherals
  • Audio and video signal routing

BUY ONLINE AT AVNET EMEA STORE


Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Links and documents



Related markets



Related technologies