New Product Introduction

Toshiba TPD4206F 500V, 2.5A IC multichip

Toshiba’s high-voltage intelligent power device (HV-IPD) will improve the efficiency and reduce the component count of brushless DC (BLDC) motor drives.

Toshiba-TPD4206F-product-picture

Toshiba’s high-voltage intelligent power device (HV-IPD) will improve the efficiency and reduce the component count of brushless DC (BLDC) motor drives.

The TPD4206F multichip IC integrates six MOSFETs, a driver IC and protection functionality, is rated for 500V and 2.5A, and is offering integrated sine and trapezoidal wave motor control. 

Designers can combine the new HV-IPD with microcontrollers and other driver ICs depending on the needs of the target application. Toshiba also offers an evaluation board that allows engineers to quickly prototype and test designs based on the IC.

Key features

  • Compact, Low-Noise, High-Efficiency BLDC Motor Drives
  • Ideal for motion control with power ratings up to 80W
  • Multichip IC rated for 500V and 2.5A
  • Measures only 20mm x 14.2mm x 2mm

 

Additional features

  • High Voltage DC 450V
  • Low Rds(on) : 1.7Ω(typ)
  • Excellent trr  : 90ns(typ)
  • Multi chip solution
  • Flow soldering
  • Separated control & power terminals
  • Protection functions
    • Over current
    • Thermal shutdown
    • Shutdown (SD) function
    • Under voltage protection
  • 30-pin SOP30 SMD package

 

Applications

  • General motor control (up to 80W)
  • Home appliances (dishwasher, fridge)
  • Industrial fans, pumps control

BUY ONLINE AT AVNET EMEA STORE


Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Related links



Related markets



Related technologies