New Product Introduction

Toshiba TLX9 automotive coupler AEC Q101

The TLX9304, TLX9378 and TLX9376 integrate a GaAlAs infrared light emitting diode and high-gain, high-speed photodetectors.

Toshiba TLX9 Automotive Coupler product image

Toshiba’s new photocouplers suit inverter control and intelligent power module (IPM) interface applications in conventional, EV and HEV applications.

The TLX9304, TLX9378 and TLX9376 integrate a GaAlAs infrared light emitting diode and high-gain, high-speed photodetectors. An internal Faraday shield provides a common-mode transient immunity of 15kV/μs. In the case of the TLX9175J photo-relay, the LED technology is based on a gallium arsenide construction. A high-voltage MOSFET between the relay’s output terminals meets the needs of battery control systems.

 

Key features

  • AEC Q101-qualified photocouplers
  • Extensive range of data rate options up to 20Mbps
  • Operate at temperatures from -40ºC to 125ºC
  • Photorelay ideally suited for automotive battery control

 

Additional features

  • Wide range of AEC Q qualified couplers with extended temp. range from -40°C to +125°C (except TLX9175J: TOPR -55 ~ 105°C)
  • Extensive range of data rate options of
  • 1Mbps, 10Mbps and 20Mbps
  • Optical isolation with guaranteed internal galvanic isolation distance of min. 0.4mm
  • Leading edge technology for highest reliability and lowest power consumption
  • Supplied in low-profile SO6 packages
  • Packages with clearance and creepage distances of 5mm and minimum isolation voltage of 3750Vrms
  • TLX9000 and TLX9291A  supplied in half-pitch SO4 packages
  • SO6-packaged photo-relay – the TLX9175J – is also available

 

Applications

  • EV (electric vehicle) and HEV (hybrid electric vehicle)
  • BMS
  • DC-DC Converter
  • Inverter