New Product Information

Toshiba TLP3547, TLP3548 and TLP3549 high current photorelay

Toshiba Electronics Europe has introduced three new compact, DIP8 package products to its line-up of photorelays that can replace mechanical relays in industrial applications.

Toshiba-TLP3547-TLP3548-and-TLP3549-product-picture

Toshiba Electronics Europe has introduced three new compact, DIP8 package products to its line-up of photorelays that can replace mechanical relays in industrial applications. The TLP3547 is a 60V product with an extraordinary [1] 5A (max.) large drive current. The TLP3548 is a 400V product with a 0.4A (max) drive current that offers high-speed switching of 1ms (max). The 600V TLP3549 is the industry’s top positioned [2] photorelay to utilise a super-junction structure ‘DTMOS’ MOSFET and delivers a 0.6A (max) drive current.

 

Key features

  • Normally opened (1-Form-A)
  • Isolation Voltage: 2500 Vrms (min.)
  • Operating Temperature Range: -40 to +85°C
  • TLP3549: 600V /  0,6A  / 2 Ohm

     

Additional features

  • Normally opened (1-Form-A)
  • Isolation Voltage: 2500 Vrms (min.)
  • Operating Temperature Range: -40 to +85°C
  • Off-state output terminal voltages / On-state currents / On-state resistances:
    • TLP3547: 60V   /  5A   /  50 mOhm
    • TLP3548: 400V   / 0,4A /  5 Ohm
    • TLP3549: 600V /  0,6A  / 2 Ohm
  •  Packages: DIP8 with through hole and SMD leadforming options.

 

Applications

  • Mechanical Relay Replacement
  • Factory Automation (FA)
  • Measuring Instruments
  • Programmable Logic Controllers (PLCs)
  • ATE (Automatic Test Equipment)