New Product Information

Toshiba TC78B016FTG 40V/3A 3-phase sine-wave PWM driver

InPAC, the latest Toshiba control technology that automatically adjusts phases of motor voltage and motor current.

Toshiba-TC78B016FTG-product-picture

InPAC, the latest Toshiba control technology that automatically adjusts phases of motor voltage and motor current. Using automatic phase adjustment, the optimal efficiency is achieved simply by initial setting in the used rotation range. The adjustment burden for optimization is reduced, which normally incurs at every rotation speed with the conventional technology.Accordingly customers’ development time can be shortened. TC78B016FTG is the first product containing InPAC for BLDC motor application from 6-30 V supply voltage and up to 3 A output current.

 

Key features

  • Auto lead angle voltage and current: optimized phase control
  • Support for Hall devices and Hall ICs
  • Speed control inputs: PWM inputs or analog voltage inputs
  • Thermal shutdown,overcurrent detection, motor lock detection

     

Additional features

  • Auto lead angle (voltage and current: optimized phase control)
  • Support for Hall devices and Hall ICs
  • Speed control inputs: PWM inputs or analog voltage inputs
  • Abnormal detection functions: Thermal shutdown, overcurrent detection, motor lock detection

 

Applications

  • Factory automation
  • Cooling fans for servers or industrial motors
  • Cooling ventilation for homes
  • Electrical fans