New Product Introduction

Toshiba SERIAL NAND - TC58CXXXX with SPI interface

Wide ranging applications for the new Serial Interface NAND include consumer applications such as flat-screen TVs, printers, wearable devices, and industrial applications including industrial robots

Toshiba SERIAL NAND - TC58CXXXX product image

New line-up of 24 nm SLC NAND flash memory products for embedded applications that are compatible with the widely used Serial Peripheral Interface (SPI).

Toshiba introduces 24 nm SLC NAND flash memory products for embedded applications that are compatible with the widely used Serial Peripheral Interface (SPI).

Wide ranging applications for the new Serial Interface NAND include consumer applications such as flat-screen TVs, printers, wearable devices, and industrial applications including industrial robots.

The new line-up spans densities of 1 Gbit, 2 Gbit and 4 Gbit and are available in either SOP (10.3 mm x 7.5 mm) or WSON (6.0 mm x 8.0 mm) packages.

Each density / device combination is available with a choice of input voltage compatibility of either 1.8 V or 3.3 V.

High-speed sequential read functions, embedded ECC (Error Correction Code) with bit flip report function and embedded data protection features ensure data can be accessed quickly while being stored safely and securely.

The Serial Peripheral Interface enables the devices to be controlled using just six pins, giving users access to an SLC NAND flash memory with a low pin count, small package and large capacity.

With an operating temperature range of -40°C to +85°C the devices are suitable for the vast majority of consumer and industrial embedded applications.

 

Features

Toshiba Serial NAND:

  • Cost efficient 24 nm SLC
  • 1 Gbit, 2 Gbit and 4 Gbit
  • Compatible to SPI standard
  • Extended temperature range
  • SOP and WSON package
  • On chip hardware ECC which can be turned off/on 
  • Unique Bit flip report function
  • Data protection feature
  • High Speed Sequential Read Mode
  • Cost advantage due to smallest SLC Technology in the market with 24 nm
  • Line up of 1 Gb, 2 Gb and 4 Gbit in SOP and WSON
  • Bit Flip Management is unique feature in the Serial NAND market
  • Size of Block Protection (OTP) is much larger than competition

 

Applications

  • Manufacturing
  • Factory automation
  • Home entertainment
  • Portable devices
  • Home automation
  • Home appliances

Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Related links



Related markets



Related technologies