New Product Information

STMicroelectronics VN7003ALH high-side driver

The device is a single channel high-side driver manufactured using ST proprietary VIPower® technology and housed in the Octapak package.

STMicroelectronics-VN7003ALH-product-picture

The device is a single channel high-side driver manufactured using ST proprietary VIPower® technology and housed in the Octapak package. The device is designed to drive 12 V automotive grounded loads through a 3 V and 5 V CMOS-compatible interface, and to provide protection and diagnostics.The device integrates advanced protective functions such as load current limitation, overload active management by power limitation and overtemperature shutdown.A combination of INPUT and FR_DIAG pins latches the output in case of fault, disables the latch-off functionality and enables OFF-state diagnostic.

 

Key features

  • AEC-Q100 qualified
  • Very low standby current
  • Overload and short to ground (power limitation) indication
  • Undervoltage shutdown

     

Additional features

  • AEC-Q100 qualified
  • Extreme low voltage operation for deep cold cranking applications (compliant with LV124, revision 2013)
  • General
    • Single channel smart high-side driver with CurrentSense analog feedback
    • Very low standby current
    • Compatible with 3 V and 5 V CMOS outputs
  • Diagnostic functions
    • Overload and short to ground (power limitation) indication
    • Thermal shutdown indication
    • OFF-state open-load detection
    • Output short to VCC detection
  • Protections
    • Undervoltage shutdown
    • Overvoltage clamp
    • Load current limitation
    • Self limiting of fast thermal transients
    • Loss of ground and loss of VCC
    • Configurable latch-off on overtemperature or power limitation
    • Reverse battery
    • Electrostatic discharge protection

 

Applications

  • Automotive smart power distribution
  • Glow plugs
  • Heating systems
  • DC motors
  • Relay replacement
  • High power resistive and inductive actuators

 

Evaluation Board

EV-VN7003ALH - VN7003ALH Evaluation Board

This board provides you an easy way to connect STMicroelectronics®VIPower®M0-7 technology into your existing system.

Key Features

  • Simple single IC application board dedicated for VN7003ALH
  • Provides electrical connectivity and thermal heat-sinking for easy prototyping
  • General device features
  • Single channel smart high-side driver with CurrentSense analog feedback
  • Very low standby current
  • Compatible with 3 V and 5 V CMOS outputs
  • Extreme low voltage operation for deep cold cranking applications (compliant with LV124, revision 2013)
  • Diagnostic functions
  • Dedicated high precision proportional load current sense
  • Overload and short to ground (power limitation) indication
  • Thermal shutdown indication
  • OFF-state open-load detection
  • Output short to VCC detection
  • Protections
  • Undervoltage shutdown
  • Overvoltage clamp
  • Load current limitation
  • Self limiting of fast thermal transients
  • Loss of ground and loss of VCC
  • Configurable latch-off on overtemperature or power limitation
  • Reverse battery
  • Electrostatic discharge protection

 

BUY ONLINE AT AVNET EMEA STORE


Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Links and documents



Related markets



Related technologies