New Product Information

STMicroelectronics TSB572 low-power operational amplifier

The TSB572 dual operational amplifier offers extended voltage operating range from 4 V to 36 V and rail-to-rail input/output.

STMicroelectronics-TSB572-product-picture

The TSB572 dual operational amplifier offers extended voltage operating range from 4 V to 36 V and rail-to-rail input/output.The TSB572 offers a very good speed/power consumption ratio with 2.5 MHz gain bandwidth product while consuming only 380 µA typically at 36 V supply voltage. Stability and robustness of the TSB572 make it an ideal solution for a wide voltage range of applications.

 

Key features

  • Low-power consumption: 380 µA typ
  • Wide supply voltage: 4 V - 36 V
  • Gain bandwidth product: 2.5 MHz
  • Low input bias current: 30 nA max

 

Additional features

  • Low-power consumption: 380 µA typ
  • Wide supply voltage: 4 V - 36 V
  • Rail-to-rail input and output
  • Gain bandwidth product: 2.5 MHz
  • Low input bias current: 30 nA max
  • No phase reversal
  • High tolerance to ESD: 4 kV HBM
  • Extended temperature range: -40 °C to 125 °C
  • Automotive grade
  • Small SMD packages
  • 40 V BiCMOS technology
  • Enhanced stability vs. capacitive load

 

Applications

  • Active filtering
  • Audio systems
  • Automotive
  • Power supplies
  • Industrial
  • Low/High side current sensing

BUY ONLINE AT AVNET EMEA STORE


Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Links and documents



Related markets



Related technologies