New Product Information

STMicroelectronics STWBC-EP wireless battery charger

It offers the most flexible and efficient solution for controlling the power transfer to a receiver (RX) in WBC-enabled applications such as smartphones, tablets and other battery-powered devices that use the electromagnetic induction for recharging

The STWBC-EP is the digital controller for the wireless battery charger (WBC) transmitters (TX) optimized for Extended Power Profile (EPP) Wireless Power Consortium (WPC) 1.2 certified applications up to 15 W.

It offers the most flexible and efficient solution for controlling the power transfer to a receiver (RX) in WBC-enabled applications such as smartphones, tablets and other battery-powered devices that use the electromagnetic induction for recharging.

 

Key features

  • Support for Wireless Power Consortium 1.2 EPP 15 W
  • Parametric customization via GUI
  • Operating temperature: -40 °C up to 105 °C
  • VFQFPN32 - 5 x 5mm

 

Additional features

  • Digital controller for wireless battery charger transmitter
  • 15 W single coil inductive transmitters optimized for:Cell phones and smartphones
  • Tablets and phablets
  • Charging accessories
  • Support for Wireless Power Consortium (WPC) 1.2 EPP 15 W certified applicationsBackward compatible with 5 W WPC 1.1 applications
  • Support for half bridge topology with DC/DC
  • VIN range: 3 V to 5.5 V
  • Supports USB Vin
  • Active presence detector
  • Foreign object detection
  • Q-factor measurement
  • Parametric customization via GUI
  • Turnkey firmware solution
  • Peripherals
  • 10-bit ADC
  • UART interface
  • I2 C master fast/slow speed rate
  • GPIOs
  • Memory
  • Flash and EEPROM with read-while-write (RWW) and Error Correction Code (ECC)
  • Program memory: 32-Kbyte Flash; data retention: 20 years at 55 °C after 1000 cycles at 55 °C
  • Data memory: 1 Kbyte true data EEPROM; data retention: 20 years at 55 °C after 1000 cycles at 85 °C
  • RAM: 6 Kbytes
  • Transmitter reference design:
  • WPC Qi 1.2.3 certified
  • MP-A10 single coil 15 W topology
  • Evaluation board order code: STEVAL-ISB044V1
  • 2-layer PCBs
  • Active object detection
  • Graphical User Interface for application monitoring
  • Operating temperature: -40 °C up to 105 °C
  • Package: VFQFPN32 - 5 x 5mm

 

Applications

  • Wireless battery chargers

BUY ONLINE AT AVNET EMEA STORE


Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Links and documents



Related markets



Related technologies