New Product Information

STMicroelectronics STSPIN32F0 advanced BLDC controller

The STSPIN32F0 is a System-In-Package providing an integrated solution suitable for driving three-phase BLDC motors using different driving modes.

STMicroelectronics-STSPIN32F0-product-picture

The STSPIN32F0 is a System-In-Package providing an integrated solution suitable for driving three-phase BLDC motors using different driving modes.It embeds a triple half-bridge gate driver able to drive power MOSFETs or IGBTs with a current capability of 600 mA (sink and source). The high- and low-side switches of same half-bridge cannot be simultaneously driven high thanks to an integrated interlocking function. An internal DC/DC buck converter provides the 3.3 V voltage suitable to supply both the MCU and external components.

 

Key features

  • Extended operating voltage from 8 to 45 V
  • 3.3. V DC/DC buck converter regulator with overcurrent
  • 12 V LDO linear regulator with thermal protection
  • 12-bit ADC converter (up to 9 channels)​​

     

Additional features

  • Extended operating voltage from 8 to 45 V
  • Three-phase gate drivers
    • 600 mA sink/source
    • Integrated bootstrap diodes
    • Cross-conduction prevention
  • 32-bit ARM® Cortex® -M0 core:
    • Up to 48 MHz clock frequency
    • 4-kByte SRAM with HW parity
    • 32-kByte Flash memory with option bytes used for write/readout protection
  • 3.3. V DC/DC buck converter regulator with overcurrent, short-circuit, and thermal protection
  • 12 V LDO linear regulator with thermal protection
  • 16 general-purpose I/O ports (GPIO)
  • 5 general-purpose timers
  • 12-bit ADC converter (up to 9 channels)
  • I2 C, USART and SPI interfaces
  • 4 rail-to-rail operation amplifiers for signal conditioning
  • Comparator for overcurrent protection with programmable threshold
  • 3FG open-drain output providing the decoded result of 3 Hall sensors inputs
  • Standby mode for low power consumption
  • UVLO protection on each power supply:
    • VM , VDD , VREG and VBOOTx
  • On-chip debug support via SWD
  • Extended temperature range: -40 to +125 °C

 

Applications

  • Kitchen robots
  • Portable vacuum cleaners
  • Hand dryers and air purifiers
  • Drones and aero. modeling
  • Power tools
  • Industrial and educational robots
  • Home appliance and air-con. fans

BUY ONLINE AT AVNET EMEA STORE


Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Links and documents



Related markets



Related technologies