New Product Information

STMicroelectronics SPBTLE-RF module for Bluetooth Smart v4.1

The SPBTLE-RF B-SmarT module supports multiple roles simultaneously, and can act at the same time as Bluetooth Smart sensor and hub device.

STMicroelectronics-SPBTLE-RF-product-picture

The SPBTLE-RF B-SmarT module supports multiple roles simultaneously, and can act at the same time as Bluetooth Smart sensor and hub device.

The entire Bluetooth Smart stack and protocols are embedded into SPBTLE-RF B-SmarT module. The external host application processor, where the application resides, is connected to the SPBTLE-RF B-SmarT module through a standard SPI interface.

The SPBTLE-RF B-SmarT module provides a complete RF platform in a tiny form factor. Radio, antenna, high frequency and LPO oscillators are integrated to offer a certified solution to optimize the time to market of the final applications.

The SPBTLE-RF can be powered directly with a standard 3 V coin cell battery, a pair of AAA batteries or any power source from 1.7 to 3.6 V.

 

Key features

 

Additional features

  • Bluetooth v4.1 compliant
  • Supports master and slave modes
  • Multiple roles supported simultaneously
  • Embedded Bluetooth low energy protocol stack
  • GAP, GATT, SM, L2CAP, LL, RFPHY
  • Bluetooth low energy profiles provided separately
  • Bluetooth radio performance:
  • Embedded ST BlueNRG-MS
  • Tx power: + 4 dBm
  • Rx sensitivity: - 88 dBm
  • Provides up to 92 dB link budget with excellent link reliability
  • Host interface
  • SPI, IRQ, and RESET
  • On-field stack upgrading available via SPI
  • AES security co-processor
  • Certification
  • CE qualified
  • FCC, IC modular approval certified
  • BQE qualified
  • On-board chip antenna
  • Operating supply voltage: from 1.7 to 3.6 V
  • Operating temperature range: -40° C to 85° C

 

Applications

  • Internet of Things
  • Watches
  • Fitness, wellness and sports
  • Consumer medical
  • Security/proximity
  • Remote control
  • Home and industrial automation
  • Assisted living
  • Mobile phone peripherals
  • PC peripherals

BUY ONLINE AT AVNET EMEA STORE


Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Links and documents



Related markets



Related technologies