New Product Information

STMicroelectronics SPBT3.0DP1 Class1 - iAP2 module

The SPBT3.0DP1 is an easy-to-use Bluetooth module that is compliant with Bluetooth v3.0. The module has among the smallest form factors available in a complete Class 1 RF platform.

STMicroelectronics-SPBT3.0DP1-product-picture

The SPBT3.0DP1 is an easy-to-use Bluetooth module that is compliant with Bluetooth v3.0. The module has among the smallest form factors available in a complete Class 1 RF platform. The SPBT3.0DP1 enables electronic devices with wireless connectivity, requiring no RF experience or expertise to integrate into the final product. As a certified solution, the SPBT3.0DP1 module optimizes time-to-market for end-applications. The module includes high speed UART and 14 general purpose I/O lines, and up to 1500 kbps transmission speed with SPP service active and 1000 kbps with iAP2 service active.

 

Key features

  • Fully embedded Bluetooth® v3.0 with SPP and HID profiles
  • Class 1 module
  • Embedded support for MFi iAP2 profile
  • 128-bit encryption security

     

Additional features

  • Integrated antenna
  • STM32 Cortex-M4 microprocessor
    • Up to 100 MHz
    • 512 KB Flash
    • 128 KB RAM
  • Supports transmission speed with SPP up to 1500 Kbit/s
  • 14 general-purpose I/Os
  • User interface
    • AT command Data Package (DP)
    • Firmware upgrade over UART
  • EU, FCC, IC and Bluetooth qualified
  • Single voltage supply: 3.3 V typical
  • Small form factor: 15.24 x 26.9 x 2.9 mm
  • Operating temperature range: -40 °C to 85 °C

 

Applications

  • Serial cable replacement
  • M2M Industrial control
  • Service diagnotics
  • Machine control
  • Sensor monitoring
  • Security systems

BUY ONLINE AT AVNET EMEA STORE


Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Links and documents



Related markets



Related technologies