New Product Information

STMicroelectronics PWD13F60 high voltage full bridge

The PWD13F60 is a high-density power driver integrating gate drivers and four N-channel power MOSFETs in dual half bridge configuration

STMicroelectronics PWD13F60 product picture

The PWD13F60 is a high-density power driver integrating gate drivers and four N-channel power MOSFETs in dual half bridge configuration.  The integrated power MOSFETs have low RDS(on) of 320 mΩ and 600 V drain-source breakdown voltage, while the embedded gate drivers high side can be easily supplied by the integrated bootstrap diode. The high integration of the device allows to efficiently drive loads in a tiny space. 

The device is available in a compact VFQFPN package.

 

Key features

  • Power system-in-package integrating gate drivers and MOSFETs
  • Wide driver supply voltage down to 6.5 V
  • UVLO protection on supply voltage
  • VFQFPN 10 x 13 x 1.0 mm

 

Additional features

  • Power system-in-package integrating gate drivers and high-voltage power MOSFETs
  • – Low RDS(on) = 320 mΩ
  • – BVDSS = 600 V
  • Suitable for operating as
  • – Full bridge
  • – Dual independent half bridges
  • Wide driver supply voltage down to 6.5 V
  • UVLO protection on supply voltage
  • 3.3 V to 15 V compatible inputs with hysteresis and pull-down
  • Interlocking function to prevent cross conduction
  • Internal bootstrap diode
  • Outputs in phase with inputs
  • Very compact and simplified layout
  • Flexible, easy and fast design

 

Applications

  • Motor driers for industrial and home appliances
  • Factory automation
  • Fans and pumps
  • HID, ballasts
  • Power supply units
  • DC-DC and DC-AC converters

BUY ONLINE AT AVNET EMEA STORE


Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Links and documents



Related markets



Related technologies