New Product Information

STMicroelectronics MP23AB01DH MEMS audio sensor

High-performance MEMS audio sensor: fully differential analog bottom-port microphone

STMicroelectronics-MP23AB01DH-product-picture

The MP23AB01DH is a compact, low-power microphone built with a capacitive sensing element and an IC interface. It has a sensitivity of 38 dB ±1 dB, an acoustic overload point of 135 dBSPL with minimum 65 dB signal-to-noise ratio and fully differential output in order to minimize common mode noise.

The MP23AB01DH is available in a package compliant with reflow soldering and is guaranteed to operate over an extended temperature range from -40 °C to +85 °C.

 

Key features

  • High signal-to-noise ratio
  • Fully differential output
  • High bandwidth
  • Package compliant with reflow soldering

     

Additional features

  • Single supply voltage operation
  • Omnidirectional sensitivity
  • High RF immunity

 

Applications

  • All devices requiring a microphone

BUY ONLINE AT AVNET EMEA STORE


Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Links and documents



Related markets



Related technologies