New Product Information

STMicroelectronics L6984 36 V 400 mA switching regulator

The L6984 is a step-down monolithic switching regulator able to deliver up to 400 mA DC.

STMicroelectronics-L6984-product-picture

The L6984 is a step-down monolithic switching regulator able to deliver up to 400 mA DC. The output voltage adjustability ranges from 0.9 V. The fixed 3.3 V VOUT requires no external resistor divider. The “Low Consumption Mode” (LCM) is designed for applications active during car parking, so it maximizes the efficiency at light load with controlled output voltage ripple. The “Low Noise Mode” (LNM) makes the switching frequency almost constant over the load current range, serving low noise application specification like car audio/sensors. The PGOOD open collector output can implement output voltage sequencing during the power-up phase. The synchronous rectification, designed for high efficiency at medium - heavy load, and the high switching frequency capability make the size of the application compact. Pulse-by-pulse current sensing on low-side power element implements an effective constant current protection.

 

Key features

  • The fixed 3.3 V VOUT requires no external resistor divider. 
  • 400 mA DC output current
  • Low consumption mode or low noise mode
  • Adjustable fSW (250 kHz - 600 kHz)

     

Additional features

  • 400 mA DC output current
  • 4.5 V to 36 V operating input voltage
  • Synchronous rectification
  • Low consumption mode or low noise mode
  • 100 μA IQ at light load (LCM VOUT = 3.3 V)
  • 13 μA IQ-SHTDWN
  • Adjustable fSW (250 kHz - 600 kHz)
  • Output voltage adjustable from 0.9 V
  • No resistor divider required for 3.3 V VOUT
  • VBIAS maximizes efficiency at light load
  • 350 mA valley current limit
  • Constant on-time control schemePGOOD open collector
  • Thermal shutdown
  • The fixed 3.3 V VOUT requires no external resistor divider. 
  • The “Low Consumption Mode” (LCM) is designed for applications active during car parking, thus maximizing the efficiency at light load with controlled output voltage ripple. 
  • The “Low Noise Mode” (LNM) keeps the switching frequency almost constant over the load current range, serving low noise application specification like car audio/sensors. 
  • The PGOOD open collector output can implement output voltage sequencing during the power-up phase.
  • The synchronous rectification,designed for high efficiency at medium - heavy load, and the high switching frequency capability make the size of the application compact.
  • Pulse-by-pulse current sensing on low-side power element implements an effective constant current protection.

 

Applications

  • Battery powered applications (LCM)
  • Car audio and low noise applications (LNM)
  • Sensors (LNM)
  • E- metering

 

Evaluation Board 

STEVAL-ISA159V1

High efficiency synchronous step-down regulator based on the L6984

The STEVAL-ISA159V1 product evaluation board is based on L6984, a high-efficiency monolithic synchronous step-down regulator, capable of delivering up to 400 mA of DC current. The fixed 3.3 V output requires no external resistor divider. The L6984 is suited for home appliances, factory and building automation. The Low Consumption Mode (LCM) is designed for eco-friendly home appliances and automotive applications active during car parking, so it maximizes the efficiency at light load with controlled output voltage ripple. The Low Noise Mode (LNM) makes the switching frequency nearly constant over the load current range, serving low noise application specifications such as audio and sensors. The PGOOD open collector output can implement output voltage sequencing during the power-up phase. The synchronous rectification, designed for high efficiency at medium-heavy load, and the high switching frequency capability ensure a compact application size. Pulse-by-pulse current sensing on the low-side power element implements effective constant current protection.

Key Features:

  • 400 mA DC output current
  • 4.5 V to 36 V operating input voltage
  • Synchronous rectification
  • Low consumption mode or low noise mode
  • 100 µA IQ at light load (LCM VOUT = 3.3 V)
  • 13 µA IQ-SHTDWN
  • Adjustable fSW (250 kHz - 600 kHz)
  • Output voltage adjustable from 0.9 V
  • No resistor divider required for 3.3 V VOUT
  • VBIAS maximizes efficiency at light load
  • 350 mA valley current limit
  • Constant on-time control scheme
  • PGOOD open collector
  • Thermal shutdown
  • RoHS compliant 

BUY ONLINE AT AVNET EMEA STORE


Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Related documents



Related markets



Related technologies