New Product Introduction

STMicroelectronics BlueCoin - STEVAL-BCNKT01V1 Starter Kit

STEVAL-BCNKT01V1 - BlueCoin is an integrated IoT development platform which lets you explore advanced sensor fusion and signal processing functions for robotics and automation applications.

STMicroelectronics BLUECOIN - STEVAL-BCNKT01V1 product image

STEVAL-BCNKT01V1 - BlueCoin is an integrated IoT development platform which lets you explore advanced sensor fusion and signal processing functions for robotics and automation applications with a 4 digital MEMS microphone array, a high-performance 9-axis inertial and environmental sensor unit and time-of-flight ranging sensors. A high-performance STM32F446 180 MHz MCU enables real-time implementation of the very advanced sensor fusion algorithms like adaptive beamforming and sound source localization, with ready-to-use, royalty-free building blocks.

 

Key features

  • Full set of MEMS and Sensors
  • Bluetooth Low-Energy V4.1
  • Beamforming, Source Localization and Echo cancallation
  • Very small form factor

 

Additional features

  • The development kit package includes:BlueCoin module (STEVAL-BCNCS01V1) with STM32F446, LSM6DSM, LSM303AGR, LPS22HB, 4x MP34DT04-C1, BlueNRG-MS, BALF-NRG-01D3, STBC03JR
  • CoinStation (STEVAL-BCNST01V1) board equipped with 2 x VL53L0X time-of-flight, LDK120M LDO, audio DAC, 3.5 mm audio jack, USB connector, battery connector and SWD programming interface
  • BlueCoin Cradle (STEVAL-BCNCR01V1) with SD memory card slot, USB port, ST1S12XX step down DC-DC converter and battery connector
  • 130 mAh Li-Po battery
  • Plastic box for housing the BlueCoin cradle and the battery
  • SWD programming cable
  • Software libraries and tools:STSW-BCNKT01 BlueCoin firmware package with raw sensor data streaming support via USB, data logging on SDCard, audio acquisition and audio streaming, time-of-flight example and BLE protocol to interface to a Smartphone App. It includes low level drivers for all the on-board devices
  • FP-AUD-SMARTMIC1: smart audio IN-OUT software expansion for STM32Cube
  • FP-SNS-ALLMEMS1: STM32 ODE function pack for BLE and sensors
  • FP-AUD-BVLINK1: BLE and microphones software expansion for STM32Cube
  • ST BlueMS: iOS™ and Android™ demo apps
  • BlueST-SDK: iOS and Android software development kit
  • Compatible with STM32 ecosystem through STM32Cube support

 

Applications

  • IoT and smart industry wireless sensor network
  • Robotics and automation applications

Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Links and documents



Related markets



Related technologies