New Product Introduction

SIMCom SIM900 GSM/GPRS module

SIM900 delivers GSM/GPRS 850/900/1800/1900MHz performance for voice, SMS, Data, and Fax in a small form factor and with low power consumption.

SIMCom-SIM900-product-picture

SIM900 delivers GSM/GPRS 850/900/1800/1900MHz performance for voice, SMS, Data, and Fax in a small form factor and with low power consumption.

With a tiny configuration of 24 * 24 * 3 mm, SIM900 can fit almost all the space requirements in your M2M applications, especially for slim and compact demands of design.

 

Key features

 

Additional features

General features

  • Quad-Band 850/ 900/ 1800/ 1900 MHz
  • GPRS multi-slot class 10/8
  • GPRS mobile station class B
  • Compliant to GSM phase 2/2+
    • Class 4 (2 W @ 850/ 900 MHz)
    • Class 1 (1 W @ 1800/1900MHz)
  • SAIC (Single Antenna Interference Cancellation)support
  • Dimensions: 24 * 24 * 3 mm
  • Weight: 3.4 g
  • Control via AT commands (GSM 07.07 , 07.05 and SIMCOM enhanced AT Commands)
  • SIM application toolkit
  • Supply voltage range: 3.2 V to 4.8 V
  • Low power consumption: 1.0 mA (sleep mode&BS-PAMFRMS=9)
  • Operation temperature: -40° C to +85° C

Interfaces

  • Interface to external SIM 3 V / 1.8 V
  • Analog audio interface
  • RTC backup
  • SPI interface (option)
  • Serial interface
  • Antenna pad
  • I2C
  • GPIO
  • PWM
  • ADC

Compatibility

  • AT cellular command interface

 

Applications

  • POS
  • Tracker
  • Health Care

 

BUY ONLINE AT AVNET EMEA STORE



Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Related markets