New Product Introduction

SIMCom SIM800H GSM/GPRS module

SIM800H is a complete Quad-band GSM/GPRS solution in a LGA type which can be embedded in the customer applications.

SIMCom-SIM800H-product-picture

SIM800H is a complete Quad-band GSM/GPRS solution in a LGA type which can be embedded in the customer applications.

SIM800H support Quad-band 850/900/1800/1900 MHz, it can transmit Voice, SMS and data information with low power consumption. With tiny size of 15.8 * 17.8 * 2.4 mm, it can fit into slim and compact demands of customer design. Featuring Bluetooth, FM and Embedded AT, it allows total cost savings and fast time-to-market for customer applications.

Key features

 

Additional features

General features

  • Quad-band 850/900/1800/1900 MHz
  • GPRS multi-slot class 12/10
  • GPRS mobile station class B
  • Compliant to GSM phase 2/2+
    • Class 4 (2 W @ 850/900 MHz)
    • Class 1 (1 W @ 1800/1900 MHz)
  • Bluetooth: compliant with 3.0+EDR
  • FM: 76 ~ 109 MHz worldwide bands with 50 KHz tuning step
  • Dimensions: 15.8 * 17.8 * 2.4 mm
  • Weight: 1.35 g
  • Control via AT commands (3GPP TS 27.007, 27.005 and SIMCOM enhanced AT Commands)
  • Supply voltage range 3.4 ~ 4.4 V
  • Low power consumption
  • Operation temperature: -40° C ~ 85° C 

Software features

  • 0710 MUX protocol
  • Embedded TCP/UDP protocol
  • FTP/HTTP
  • MMS
  • E-MAIL
  • DTMF
  • Jamming Detection
  • Audio Record
  • TTS
  • Embedded AT (optional)

Interfaces

  • 88 LGA pads including:
  • Analog audio interface
  • PCM interface
  • RTC backup
  • Serial interface
  • USB interface
  • Interface to external SIM 3 V /1.8 V
  • Keypad interface
  • GPIO
  • ADC
  • GSM Antenna pad
  • FM Antenna pad
  • Bluetooth Antenna pad

 

Applications

  • POS
  • Tracker
  • AMI
  • Health Care

 

Certification

  • CE
  • GCF
  • FCC
  • ROHS
  • REACH

BUY ONLINE AT AVNET EMEA STORE



Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Related markets