New Product Introduction

SIMCom SIM800F quad-band GSM/GPRS module

SIM800F supports Quad-band 850/900/1800/1900MHz, it can transmit Voice, SMS and data information with low power consumption

SIMCom-SIM800F-product-picture

SIM800F supports Quad-band 850/900/1800/1900MHz, it can transmit Voice, SMS and data information with low power consumption. With tiny size of 24 * 24 * 3 mm, it can smoothly fit into slim and compact demands of customer design.

Designed for global market, SIM800F is a quad-band GSM/GPRS module that works on frequencies GSM 850MHz, EGSM 900MHz, DCS 1800MHz and PCS 1900MHz. SIM800F features GPRS multi-slot class 10/class 8 (optional) and supports the GPRS coding schemes CS-1, CS-2, CS-3 and CS-4. With a tiny configuration of 24*24*3mm, SIM800F can meet almost all the space requirements in users’ applications, such as smart phone, PDA and other mobile devices. SIM800F is a SMT package with 68 pads, and provides hardware interfaces as below: One full function UART port One USB port for debugging and firmware upgrading Audio channel which includes a microphone input and a receiver output SIM800F is designed with power saving technique so that the current consumption is as low as 0.55mA in sleep mode. SIM800F integrates TCP/IP protocol and extended TCP/IP AT commands which are very useful for data transfer applications.

 

Features
 

General features

  • Quad-band 850/900/1800/1900 MHz
  • GPRS multi-slot class 12/10
  • GPRS mobile station class B
  • Compliant to GSM phase 2/2+
    • Class 4 (2 W @850/900 MHz)
    • Class 1 (1 W @1800/1900 MHz)
  • Dimensions: 24 * 24 * 3 mm
  • Weight: 3.1 g
  • Control via AT commands (3 GPP TS 27.007, 27.005 and SIMCom enhanced AT Commands)
  • Supply voltage range 3.4 V ~ 4.4 V
  • Low power consumption
  • Operation temperature: -40° C ~ 85° C

Specifications for GPRS Data

  • GPRS class 12: max. 85.6 kbps (downlink/uplink)
  • PBCCH support
  • Coding schemes CS 1, 2, 3, 4
  • PPP-stack
  • USSD

Specifications for SMS via GSM/GPRS

  • Point to point MO and MT
  • SMS cell broadcast
  • Text and PDU mode

Software features

  • 0710 MUX protocol
  • Embedded TCP/UDP protocol
  • FTP/HTTP
  • MMS
  • POP3/SMTP
  • DTMF
  • Jamming Detection
  • Audio Record
  • SSL
  • TTS_CN (optional)
  • Bluetooth 3.0 (optional)

Specifications for voice

  • Tricodec
    • Half rate (HR)
    • Full rate (FR)
    • Enhanced Full rate (EFR)
  • AMR
    • Half rate (HR)
    • Full rate (FR)
  • Hands-free operation (Echo suppression)

Interfaces

  • 68 SMT pins including
  • Analog audio interface
  • RTC backup
  • USB interface
  • Serial interface
  • Interface to external SIM 3 V / 1.8 V
  • GPIO
  • ADC
  • PWM
  • I2C
  • GSM Antenna pad
  • Bluetooth Antenna pad

Compatibility

  • AT cellular command interface

Certifications:

  • ROHS
  • REACH
  • CE
  • GCF

 

Applications

  • PDA
  • MID
  • POS
  • Tracker
  • AMI
  • Health Care

BUY ONLINE AT AVNET EMEA STORE


Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.


Related markets



Related technologies