New Product Introduction

Samsung LM561B+ mid-power LED package

LM561B+ is high reliability LED which expands Samsung's mid power 5630 LED packages with light efficacy as high as 190 lm/W.

SIP-005AFS301 product image

LM561B+ is high reliability LED which expands Samsung's mid power 5630 LED packages with light efficacy as high as 190 lm/W.

It is offered with 3-step MacAdam ellipse bins and quarter bins across the range of all CCTs (from 2700K to 6500K) for use in premium luminaires. By leveraging the chromaticity control standard with the LM561B+, manufacturers will be able to make lighting products that deliver greater uniformity and consistency in light color without any visible difference in the color output between packages.

The LM561B+ is offered in standard 5.6 x 3.0 mm2 packages for design flexibility and compatibility with preexisting PCB footprints.

 

Key features

 

Additional features

  •  0.3W class middle power LED with High Efficacy (190 lm/W)
  • Mold resin for high reliability
  • Standard form factor for design flexibility (5.6 x 3.0 mm2)

 

Applications

  • In-door Lighting
  • Premium luminaires with high efficacy and without hot spots
  • LED lamps
  • L-Tubes
  • Ambient Lighting
  • Downlights

BUY ONLINE AT AVNET EMEA STORE


Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Links and documents



Related markets



Related technologies