New Product Introduction

ON Semiconductor SPM 3 series modules 600 V & 1200 V

600 V & 1200 V SPM 3 Series Modules are an advanced Motion SPM® 3 module providing a fully-featured, high-performance inverter output stage for AC Induction, BLDC, and PMSM motors.

ON Semiconductor	SPM 3 Series Modules product image

600 V & 1200 V SPM 3 Series Modules are an advanced Motion SPM® 3 module providing a fully-featured, high-performance inverter output stage for AC Induction, BLDC, and PMSM motors.

These modules integrate optimized gate drive of the built-in IGBTs to minimize EMI and losses, while also providing multiple on-module protection features including under-voltage lockouts, over-current shutdown, and fault reporting.

 

Key features

  • Transfer molded modules with high power cycling capability
  • Low thermal resistance with DBC Substrate
  • Built-in real NTC thermistor on DBC
  • Low-loss, shirt-circuit related IGBTs

 

Additional features

  • Built-In bootstop diodes and dedicated Vs pins simplify PCB layout
  • Seperate opem-emitter pins from low-side IGBTs for three-phase current sensing
  • built-in, high-speed HVIC
  • only requires single supply voltage
  • translates the incoming logic-level gate inputs to the high-voltage, high-current drive signals required to properly drive the module's internal IGBTs
  • Separate negative IGBT terminals for each phase to support the widest variety of control algorithms

 

Applications

  • Servo Drives
  • Industrial Inverters
  • Industrial Pumps
  • Industrial Fans

Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Related links



Related markets



Related technologies