New Product Introduction

ON Semiconductor RSL10 ultra-low-power multi-protocol

RSL10 is a multi-protocol Bluetooth 5 certified radio System on Chip (SoC) which brings ultra-low-power wireless technology to IoT.

ON Semi RSL10 product image

RSL10 is a multi-protocol Bluetooth 5 certified radio System on Chip (SoC) which brings ultra-low-power wireless technology to IoT. Offering the industry’s lowest power consumption, RSL10 helps provide devices like heart rate monitors with advanced wireless features while optimizing system size and battery life. Unlike most other multi-protocol radio SoCs, RSL10 is specifically designed for applications using 1.2 and 1.5 V batteries, and supports a voltage supply range between 1.1 and 3.3 V without a DC/DC converter. The SoC features a dual-core architecture and a 2.4 GHz transceiver. 

 

Key features

  • Ultra Low Power
  • Advanced Multi-Protocal Wireless Functionality
  • Flexible Voltage Supply Range
  • Ultra-Miniature

 

Additional features

  • Sophisticated Dual-Core Architecture
  • On-Chip and Software Wireless Support
  • Highly-Integrated System-on-Chip
  • 384 kB Flash Memory
  • IP Protection
  • Configurable Analog and Digital Sensor Interfaces

 

Applications

  • Fitness tracker
  • Smart Watches
  • Heart Rate Monitor
  • Hearing Aids/Hearables
  • Blood Glucose Monitors
  • Continuous Glucose Monitors
  • Pule Oximeters

BUY ONLINE AT AVNET EMEA STORE


Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Related documents



Related markets



Related technologies