New Product Introduction

ON Semiconductor NCV7342 high speed CAN transceiver

The NCV7342 CAN transceiver is the interface between a controller area network (CAN) protocol controller and the physical bus and may be used in both 12 V and 24 V systems.

ON Semi NCV7342 product image

The NCV7342 CAN transceiver is the interface between a controller area network (CAN) protocol controller and the physical bus and may be used in both 12 V and 24 V systems. The transceiver provides differential transmit capability to the bus and differential receive capability to the CAN controller.The NCV7342 is an addition to the CAN high-speed transceiver family complementing NCV734x stand-alone CAN transceivers and previous generations such as AMIS42665, AMIS3066x, etc.

This device is featured as a shield (CAN-GEVB) within ON Semiconductor's IDK.

 

Key features

  • High Speed (up to 1 Mbps)
  • Common Mode Stabilization
  • Very Low Current Consumption
  • Excellent EMS Level Over Full Frequency Range

 

Additional features

  • Bus Pins Protexted Against >15 kV System EDS Pulses
  • Transmit Data Dominant Time-out function in Standby Mode
  • Thermal Protection

 

Applications

  • Tyre Guard ECU
  • Electronic Steering Lock
  • Window and Sun Hood Lifter
  • Mirror Control function
  • Receiver for Key application

BUY ONLINE AT AVNET EMEA STORE


Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Related documents



Related markets



Related technologies