New Product Introduction

ON Semiconductor NCV7240 8-channel low-side relay driver

NCV7240, an automotive eight channel low side driver, provides drive capability up to 600 mA per channel.

ON Semi NCV7240-product-picture

Output control is via an SPI port and offers convenient reporting of faults for open load (or short to ground), over-load, and over-temperature conditions. Additionally, parallel control of the outputs is addressable (in pairs) via the INx pins. A dedicated limp home mode pin (LHI) enables OUT1 thru OUT4 while disabling OUT5 thru OUT8.

 

Key features

  • Microprocessor integration
  • Automotive emphasis
  • System protection 
  • Drive capability up to 600 mA per channel
     

Applications

  • Relay Driver
  • LED Driver
  • Stepper Motor Driver
  • Automotive Body Control Unit
  • Automotive Engine Control Unit

BUY ONLINE AT AVNET EMEA STORE


Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Related documents



Related markets



Related technologies