New Product Introduction

ON Semiconductor NCS21x bi-directional amplifiers

The NCS210, NCS211, NCS212, NCS213, NCS214, and NCS215 are voltage output current shunt monitors.

ON-Semiconductor-NCS21x-product-picture

The NCS210, NCS211, NCS212, NCS213, NCS214, and NCS215 are voltage output current shunt monitors that can measure voltage across shunts at common−mode voltages from −0.3 V to 26 V, independent of supply voltage.

Six fixed gains are available: 50 V/V, 75 V/V, 100 V/V, 200 V/V, 500 V/V, or 1000 V/V. The low offset of the zero−drift architecture enables current sensing with maximum drops across the shunt as low as 10 mV full−scale. The devices can operate from a single +2.7 V to +26 V power supply, drawing a maximum of 100µA of supply current. All versions are specified over the extended operating temperature range (-40° C to +125° C).

 

Key features

 

Additional features

Features:

  • Wide common mode input range -0.3 V to 26 V 
  • Supply voltage range from 2.7 V to 26 V
  • Low offset voltage ±60 µV Max
  • Low offset drift

Benefits:

  • High-Side Current Sensing for High Voltage Systems
  • Flexible System Supply Voltage
  • Low Value Current Sense Resistors for Better Power Efficiency
  • Temperature Sensitive Applications

     

Applications

  • Current Sensing (High-Side/Low-Side)
  • Power Monitoring
  • Power Adapters
  • Automotive
  • Feedback Control Loops
  • Fast Chargers - Smartphones
  • Telecom DC-DC Modules
  • E-Cigarettes
  • Qi Wireless Charging Tx
  • High End Computing/Servers

Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Links and documents



Related markets



Related technologies