New Product Introduction

ON Semiconductor NCP137 CMOS linear voltage regulator

NCP137 is a 700 mA LDO equipped with NMOS pass transistor and a separate bias supply voltage (VBIAS).

ON Semiconductor NCP137 product image

NCP137 is a 700 mA LDO equipped with NMOS pass transistor and a separate bias supply voltage (VBIAS).The device provides very stable, accurate output voltage with low noise suitable for space constrained, noise sensitive applications. In order to optimize performance for battery operated portable applications, the NCP137 features low IQ consumption.The WLCSP6 1.2 mm x 0.8 mm package is optimized for use in space constrained applications.

 

Key features

  • Low IQ consumption
  • Ultra-Low Dropout of Typ. 40 mV
  • 0.5% Typical Outpt Voltage Accuracy
  • Guaranteed Output Current from 0 mA to 700 mA

 

Additional features

  • Ultra-Low Dropout of Typ. 40 mV
  • 0.5% Typical Outout Voltage Accuracy
  • Guaranteed Output Current from 0 mA to 700 mA

 

Applications

  • Battery - powered and Portable Equipment
  • Smartphones, Tablets
  • Cameras, DVRs, Camcorders
  • Technical Documentation & Design Resources

BUY ONLINE AT AVNET EMEA STORE


Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Related documents



Related markets



Related technologies