New Product Introduction

ON Semiconductor AR023Z 2 MP 1/3 Inch CMOS image sensor

The AR023Z is a 1/2.7-inch CMOS digital image sensor with an active-pixel array of 1928Hx1088V

ON-Semiconductor-AR023Z-product-picture

The AR023Z is a 1/2.7-inch CMOS digital image sensor with an active-pixel array of 1928Hx1088V.

It captures images in either linear or high dynamic range modes, with rolling-shutter readout. It includes sophisticated camera functions such as in-pixel binning, windowing and both video and single frame modes. It is designed for both low light and high dynamic range scene performance. It is programmable through a simple two wire serial interface. The AR023Z produces extraordinarily clear, sharp digital pictures, and its ability to capture both continuous video and single frames makes it the perfect choice for a wide range of applications, including home monitoring and smart appliances.

 

Key features

 

Additional features

  • Superior low-light performance
  • Latest 3.0 um pixel with ON Semiconductor
  • DR-Pix™ technology with Dual Conversion Gain
  • Full HD support at up to 1080P 60 fps for superior
  • video performance
  • Linear or high dynamic range capture
  • Optional adaptive local tone mapping (ALTM)
  • Pixel or Line interleaved T1/T2 output
  • Support for external mechanical shutter
  • On-chip phase-locked loop (PLL) oscillator
  • Integrated position-based color and lens shading
  • correction
  • Slave mode for precise frame-rate control
  • Stereo/3D camera support
  • Statistics engine
  • Data interfaces: four-lane serial high-speed pixel
  • interface (HiSPi) differential signaling (SLVS and
  • HiVCM), or parallel
  • Auto black level calibration
  • High-speed configurable context switching
  • Temperature sensor

 

Applications

  • Smart Home Automation
  • Smart Lighting
  • Smart Appliances
  • Smart Baby Monitoring

 

 

BUY ONLINE AT AVNET EMEA STORE


Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Links and documents



Related markets



Related technologies