New Product Introduction

USB TYPE-C SOLUTION Complete solution for all USB Type C

USB Type-C is flexibel and simple. It will support USB 3.1 at a top speed of up to 10 Gbps offering faster data transfer, video and secure connectivity over a single solution.

NXP-Semiconductors-USB-Type-C-Solution-product-picture

As we carry ever increasing amounts of data with us, we need the ability to quickly and securely transfer them from one device to another. USB ensures reliable and fast data transfer.

USB Type-C is  flexibel and simple. It will support USB 3.1 at a top speed of up to 10 Gbps offering faster data transfer, video and secure connectivity over a single solution.

As an industry leader in security, NXP has added authentication to USB Type-C to help customers protect their devices and improve the reliability, security, and safety of the USB Type-C ecosystem.

 

Related Products:

 

USBPD-PHY and CC-LOGIC CONTROLLERS

 

HIGHSPEED SIGNAL SWITCHES

 

USB LOAD SWITCHES

 

Key features

 

Additional features

  •  As we carry ever increasing amounts of data with us, we need the ability to quickly and securely transfer it from one device to another. USB ensures reliable and fast data transfer. USB Type-C gives designers flexibility and simplicity. USB 3.1 runs at a top speed of up to 10 Gbps.
  • USB Type-C gives designers flexibility and simplicity. USB 3.1 runs at a top speed of up to 10 Gbps.
  • One size fits all
  • The new USB Type-C connector – 8.3 mm x 2.5 mm – is slightly larger than the current Micro USB, the Type-C connector also supports faster charging.
  • USB Type-C enables the connector to carry multiple signals for data, video and power delivery in a small form factor; fully reversible plug orientation and cable direction; data, video and power over a single connector.
  • USB PD extends beyond USB BC to allow up to 100 W charging, power support and role swap for system power optimization. The connector offers from 5.0 V at 2.0 A for handhelds and wearables and up to 20 V at 5.0 A for ultrabooks. Future scalability ensures changing USB performance requirements can be met.
  • Authentication can be used to verify that connected devices are what they claim to be, preventing counterfeit accessories and increasing safety and trust between host and device. Effectively the authentication results can set a 'trust level'.

 

Applications

  • USB Type-C AC/DC Wall Charger
  • USB Type-C Active Cable
  • USB Type-C System and Accessories

Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Links and documents



Related markets



Related technologies