New Product Introduction

NXP S12VR(S12VR32) mixed-signal MCU

EBV Elektronik presents the S12VR, one of the smallest, most efficient and scalable relay driven DC motor control solutions for industrial and automotive applications such as window lift, sunroof.

EBV Elektronik presents the S12VR, one of the smallest, most efficient and scalable relay driven DC motor control solutions for industrial and automotive applications such as window lift, sunroof.The S12VR integrates the S12 16-bit microcontroller together with LIN Physical Interface, lowside & highside drivers. High Voltage Input pins for 12 V switch interfaces, EVDD for sensor supply that reduce system, qualification and manufacturing cost.

 

Key features

  • S12 (25 MHz max) 16-bit CPU compatible with the S12G family
  • Voltage Regulator operating directly from car battery
  • LIN Physical Layer: LIN 2.x / J2602 compliant
  • Up to 2 HS drivers: For indicator LED and Switch supply

     

Additional features

  • S12 (25 MHz max) 16-bit CPU compatible with the S12G family and MM912 solutions.
  • Voltage Regulator operating directly from car battery (no ext regulator needed) capable to drive  20mA to drive offchip components (e.g. powering Hall sensor)
  • LIN Physical Layer: LIN 2.x / J2602 compliant ; +/- 8kV ESD capability
  • Up to 512B EEPROM with ECC, 4 byte erasable
  • 2 Low-Side drivers with active clamps to drive relays (inductive load) for bi-directional brushed DC Motors
  • Up to 2 HS drivers: For indicator LED and Switch supply
  • 4 High Voltage Inputs: 12V Inputs for Switch Monitoring, ESD-protected, can be used for wake-up/interrupts or 12V analog inputs routed to ADC internally through selectable divider ratio
  • On chip RC Oscillator; trimmed to +/- 1,3% tolerance over full temperature range

 

Applications

  • Anti-Pinch Window Lift
  • Sunroof
  • Automatic Doors
  • Power Lift Gate
  • Seat Adjustment
  • Seat Heating
  • Small LIN Node

BUY ONLINE AT AVNET EMEA STORE


Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Related links



Related markets



Related technologies