New Product Introduction

NXP MPC5777C 32-bit microcontroller

The MPC5777C is a triple-core MCU with functional safety and security requirements based on Power Architecture™ platform for high-performance motor control and engine management.

NXP-Semiconductors-MPC5777C-product-picture

The MPC5777C is a triple-core MCU with functional safety and security requirements based on Power Architecture™ platform for high-performance motor control and engine management.

This family of MCUs offers ASIL-D/SIL-2 functional safety, up to 8 MB of Flash, up to 512 KB of SRAM memory, Enhanced Time Processing Unit (eTPU), on-chip DSP, Ethernet, Zipwire, Sigma-Delta and SAR ADCs. The MPC5777C family offers the highest levels of performance to meet next-generation advanced engine control requirements.

 

Key features

 

Additional features

  • 3 x e200z7 cores (one is in delayed lockstep) operating up to 264MHz
  • CSE2 (Crypto Services Engine for Encryption), PASS and Tamper Detect (TDM)
  • 96-ch eTPU, 32-ch eMIOS
  • 128-ch DMA, ECC, 12ch SENT, Zipwire® 5ch PSI-5
  • 70-ch eQADCs and 20-ch SD-ADCs
  • 4 x FlexCAN + 2 x MCAN with ISO Compliant CAN FD support
  • Watchdog, CRC
  • SafeAssure Functional Safety Program

 

Applications

  • Engine Management
  • Hybrid and Electric Motors
  • Transmissions and Motor Control

Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Links and documents



Related markets



Related technologies