New Product Introduction

NXP MPC5604E ultra-reliable 32-bit MCU

The MPC560xE family of MCUs enables advanced driver assistance, surround view, camera-based systems and industrial applications.

NXP-MPC5604-block-diagram

The MPC560xE family of MCUs enables advanced driver assistance, surround view, camera-based systems and industrial applications.These MCUs are gateway systems, designed to move data from different sources via Ethernet to a receiving system and vice versa. Allows for greater levels of system integration, enables miniaturization of camera modules and  helps reduce system costs and time-to-market.Comprehensive development tools simplify and accelerate system design (MPC5604ES includes a SW license package consisting out of Ethernet Streaming & Camera Application SW as well as Autosar OS).

 

Key features

  • Automotive AEC-Q100 grade 1 qualified
  • Core complies with the Power Architecture technology
  • Video data (with 8/10/12 bits per data word)
  • RADAR data

     

Additional features

Key Technical Characteristics

  • Automotive AEC-Q100 grade 1 qualified (passed >=2x AEC for robustness validation of C90 process) hence suitable for harsh environmental conditions (up to 150°C junction).
  • Core complies with the Power Architecture technology
  • Designed to move data from different sources via Ethernet (bandwidth of 10/100 Mb/s) to a receiving system and vice versa. Supported data sources and sinks:
  • Video data (with 8/10/12 bits per data word)
  • Audio data (6 x stereo channels)
  • RADAR data (2 x 12-bit with <1 us per sample, digitized externally and read in via DSPI)
  • Other serial communication interfaces, including FlexCAN, LINFlex and DSPI

 

Highlights

  • Enables real-time broadcast of compressed video and audio data over Ethernet with its embedded Motion J-PEG compression engine, precision time stamping hardware (IEEE 1588) and fast Ethernet controller (FEC)
  • Low latency MJPEG compressed 1.2 Mpixel, 30 fps video stream fits 100 Mbps Ethernet link
  • Camera synchronization via IEEE 1588v2 PTP real-time clock
  • Predictive compression control allows high quality factor
  • Negligible degradation of object detection rate at high quality factor
  • 12-bit per YUV color space component for high dynamic range
  • IEEE 1722 Layer 2 AVB transport protocol
  • Ethernet simplifies system architectures
  • Reduces system costs by moving away from costly cable networks (e.g. LVDS) to less expensive two-wire systems (Unshielded twisted pair).

 

Applications

  • Gateway systems for video & audio compression
  • ADAS surround camera
  • Aircraft audio management unit
  • Booster AVB audio
  • Forklift truck rear camera

BUY ONLINE AT AVNET EMEA STORE


Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Related links



Related markets



Related technologies