New Product Introduction

NXP MMPF0200 12-channel configurable power management IC

The MMPF0200 PMIC has configurable high-performance architecture for improved efficiency across the complete output range and advanced functionality for consumer, industrial and automotive applications.

NXP MMPF0200 product image

MMPF0200 is ideal for the i.MX 6SoloLite, i.MX 6Solo and i.MX 6DualLite applications processors.

The MMPF0200 PMIC has configurable high-performance architecture for improved efficiency across the complete output range and advanced functionality for consumer, industrial and automotive applications.

Supports numerous outputs with various current ratings as well as programmable voltage and sequencing
Powers the core processor, memory and peripherals to provide a single-chip power solution for multiple applications
Reduced design complexity and lower overall bill of materials

The MMPF0200 is ideal for the i.MX 6SoloLite, i.MX 6Solo and i.MX 6DualLite applications processors, providing a platform-level solution from that enables faster time to market.

 

Features

INPUT SUPPLY

  • Input voltage range to PMIC: 2.8 - 4.5 V

POWER SUPPLIES

  • Buck regulators
  • Three to four channel - configurable
  • Dynamic voltage scaling
  • Modes: PWM, PFM, APS
  • Programmable output voltage
  • Programmable current limit
  • Programmable soft start
  • Programmable PWM switching frequency
  • Programmable OCP with fault interrupt
  • Boost regulator
  • OTG support
  • Modes: PFM and Auto
  • OCP fault interrupt
  • LDOs
  • Six user programmable LDO
  • Soft start
  • Reference Supplies
  • LDO/Switch for RTC supply
  • DDR memory reference voltage

CLOCKING AND COMMUNICATIONS

  • 16 MHz internal master clock
  • I2C interface

CONFIGURABILITY

  • User programmable Standby, Sleep, and Off modes
  • OTP(One time programmable) memory for device configuration
  • User programmable start-up sequence and timing
  • Battery backed memory including coin cell charger
  • Industry-leading light load efficiency
  • Software support for i.MX6 dynamic voltage scaling

 

Applications

  • Performance tablets
  • E-readers
  • Navigation
  • Automotive Infotainment
  • Single board computers
  • Point of sale (POS) terminals
  • Human-machine interface
  • Home automation
  • Portable medical

BUY ONLINE AT AVNET EMEA STORE


Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Related links



Related markets



Related technologies