New Product Introduction

NXP i.MX6UL Applications Processor ARM Cortex-A7 MPU

The i.MX 6UltraLite applications processor includes an integrated power management module that reduces the complexity of external power supply and simplifies power sequencing

I.MX6UL APPLICATIONS PROCESSOR diagram image

i.MX 6UltraLite processor - low-power, secure, ARM® Cortex®-A7 core.

 

Expanding the i.MX 6 series, the i.MX 6UltraLite is a high performance, ultra-efficient processor family featuring an advanced implementation of a single ARM® Cortex®-A7 core, which operates at speeds up to 528 MHz.

The i.MX 6UltraLite applications processor includes an integrated power management module that reduces the complexity of external power supply and simplifies power sequencing. Each processor in this family provides various memory interfaces, including 16-bit LPDDR2, DDR3, DDR3L, raw and managed NAND flash, NOR flash, eMMC, Quad SPI and a wide range of other interfaces for connecting peripherals such as WLAN, Bluetooth™, GPS, displays and camera sensors.

The i.MX 6UltraLite can be powered by a discrete power circuit.

 

Features

  • Low power & high performance:
  • ARM® Cortex®-A7® @ 528 MHz, Neon engine, FPU
  • Advanced security:
  • TRNG, Crypto Engine (AES with DPA/TDES/SHA/RSA),
  • secure boot, tamper monitor,
  • PCI4.0 pre-certification, OTF DRAM encryption
  • Connectivity: dual Ethernet (IEEE802.3-2002 standard), USB OTG (FS), CAN, serial comms.
  • Lowest cost and smallest i.MX6 MPU: from 289MAPBGA with 0.5 mm pitch

 

Applications

  • Industrial HMI
  • Building control
  • Medical
  • Integrated connectivity

BUY ONLINE AT AVNET EMEA STORE


Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Related links



Related markets



Related technologies