New Product Introduction

NXP I.MX6SLL APPLICATION PROCESSOR

The i.MX6SLL processor represents NXP’s latest achievement in integrated multimedia applications processors, which are part of a growing family of industrial and consumer products that offer high performance processing and are optimized for lowest power consumption.

NXP I.MX6SLL APPLICATION PROCESSOR product image

The i.MX6SLL processor represents NXP’s latest achievement in integrated multimedia applications processors, which are part of a growing family of industrial and consumer products that offer high performance processing and are optimized for lowest power consumption.

The processor provides a 32-bit DDR interface that supports LPDDR2 and LPDDR3. In addition, there are a number of other interfaces for connecting peripherals, such as WLAN, Bluetooth™, GPS, hard drive, displays, and camera sensors.

 

Key features

  • NXP’s advanced implementation of a single ARM® Cortex®-A9
  • Operates at speeds up to 1GHz
  • Low power DDR controller supports 32-bit LPDDR2 and LPDDR3
  • Rich multimedia features

 

Additional features

Power efficient

  • Single Cortex-A9 core with the NEON SIMD engine and a floating point engine
  • Multilevel memory system based on the L1 instruction and data caches, L2 cache, and internal and external memory
  • Low power DDR controller supports 32-bit LPDDR2 and LPDDR3

Rich multimedia

  • 2D graphic acceleration engine (PXP) that can support CSC, dithering, rotation, resize, overlay and new generation EPDC waveform processing
  • E Ink display controller supports EPD panel up to 2332 x 1650 resolution and 5-bit grayscale
  • 16 bit Parallel Camera Interface and 24-bit Parallel LCD
  • 3 X I2S, S/PDIF

High integration

  • 2X High-speed USB on-the-go with PHY, 3 X EMMC 5.0/SD 3.0
  • UART, I2C

Compatible and Scalable

  • An integrated part of industry’s broadest and most scalable Application processor family
  • SW compatible to broad i.MX 6 series, SW and Pin to pin compatible with i.MX 6SoloLite
  • Multiple package options: 14 x 14 BGA / 13 x 13 BGA

 

Applications

  • Human-machine interface (HMI)
  • Home energy management systems
  • Portable medical
  • Intelligent industrial control systems
  • Smart appliances
  • Smart energy concentrators
  • Color and monochrome eReaders

BUY ONLINE AT AVNET EMEA STORE


Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Related links



Related markets



Related technologies