New Product Introduction

NXP FRDM-KW24D512 freedom development platform

The FRDM-KW24D512 is a development platform based on the NXP's MKW24D512 Kinetis W Series microcontroller and is enabled by software support for Thread, ZigBee Pro, 802.15.4 MAC, SMAC and Kinetis Software Development Kit (SDK)

NXP FRDM-KW24D512 product image

The FRDM-KW24D512 is a development platform based on the NXP's MKW24D512 Kinetis W Series microcontroller and is enabled by software support for Thread, ZigBee Pro, 802.15.4 MAC, SMAC and Kinetis Software Development Kit (SDK).

Kinetis MKW24D512 MCU is a low-power, compact integrated device consisting of a high-performance 2.4 GHz IEEE 802.15.4 compliant radio transceiver and a powerful ARM® Cortex®-M4 core system with connectivity and precision mixed-signal analog peripherals.

FRDM-KW24D512 evaluation boards are designed to work either in standalone mode or as part of the NXP Freedom development platforms for quick application prototyping. They are fully supported by a comprehensive enablement environment.

 

Features

  • Supports MKW24D512 Kinetis microcontroller (up to 50 MHz Cortex-M4 MCU, 512 KB Flash)
  • Full IEEE 802.15.4 compliant wireless node
  • Software support: Thread, ZigBee Pro, 802.15.4 MAC and SMAC, Kinetis Software Development Kit (SDK)
  • Reference design area with small footprint, low-cost RF node:RF circuitry includes a Balun to convert the differential input/output pin of the MKW24D512 transciever to single-ended for on-board signal routing
  • Low off-chip component count
  • Programmable output power from –35 dBm to +8 dBm at the SMA connector, no trap
  • Receiver sensitivity: –102 dBm, typical
  • Integrated PCB inverted F-type antenna and SMA RF port
  • Selectable power sources
  • 32 MHz reference oscillator
  • 32 kHz clock oscillator
  • 2.4 GHz frequency operation (ISM Band)
  • External serial flast for over-the-air programming (OTAP) support
  • Multiple push buttons and LEDs
  • OpenSDA debug interface
  • Combo sensor, 6-axis sensor with integrated linear accelerometer and magnetometer

 

Applications

  • 2 FRDM-KW24D512 Freedom Development Boards
  • Quick Reference Card
  • 2 USB Cables

BUY ONLINE AT AVNET EMEA STORE


Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Links and documents



Related markets



 
Complementary Content
${loading}