New Product Introduction

NXP CLRC663 PLUS- next-gen multi-protocol NFC frontend

The CLRC663 plus is a great choice for NFC applications with high performance requirements: access control, payment, gaming and industrial.

NXP CLRC663 plus product image

If you need excellent NFC performance or ultra-low power consumption, use this remarkably efficient yet highly flexible frontend to push your design further. It offers an extended temp range, pin-to-pin compatibility to CLRC663 family (MFRC630, SLRC610), and time-saving software tools.

 

The CLRC663 plus is a great choice for NFC applications with high performance requirements: access control, payment, gaming and industrial.

 

Key features

  • High performance and more flexible antenna design
  • Longer battery life
  • Industrial/Automotive temp range (-40 to +105 °C)
  • Multiple interfaces

 

Additional features

High performance and more flexible antenna design

Maximum transmitter current: 350 mA operating with 500 mA limiting value
Freely programmable 6 kByte EEPROM

Longer battery life

Supply voltage: 2.5 to 5.5 V
Power-save modes: hard power-down, standby, extended LPCD options

Industrial/Automotive temp range (-40 to +105 °C)
Multiple interfaces to support a broad range of microcontrollers and high-security reader implementations

Host interfaces: SPI, I²C, UART
Up to 8 GPIO
SAM interface
512 byte FIFO buffer reduces performance requirements of host controller

Fast development

Supports NFC Cockpit and NFC Reader Library
Complete development kits

Included licenses

ISO/IEC14443-A/B, MIFARE Classic encryption in hardware with Crypto 1 IP licensing rights

EMVCo ready

EMVCo 2.6 L1 analog & digital compliance

Full RF standard compliance

ISO/IEC 14443A/MIFARE
ISO/IEC 14443B
JIS X 6319-4 (comparable with FeliCa1 scheme)
ISO/IEC 15693 (ICODE-SLIX and ICODE-DNA)
ISO/IEC 18000-3 mode 3 (ICODE-ILT)
Peer-to-Peer Mode: ISO/IEC 18092 passive initiator

Compatible with all NXP smartcard products

Complete MIFARE® family: Ultralight, Classic 1K & 4K, DESFire EV1 & EV2 and Plus EV1
Complete NTAG® family incl. NTAG I²C plus
Complete SmartMX® family incl. SmartMX2 P40 & P60

Compact, time-saving package

HVQFN32 with wettable flanks to support high production yield
Pin-compatible to CLRC663 makes it easy to upgrade from existing designs

 

Applications

  • Industrial
  • Access control
  • Payment
  • Gaming

BUY ONLINE AT AVNET EMEA STORE


Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Related links



Related markets



Related technologies