New Product Introduction

Micron M500IT for automotive and industrial applications

M500IT mSATA NAND Flash SSD enables enhanced boot times, faster application load times, reduced power consumption, and extended reliability.

Micron M500IT product image

Micron’s solid state drive (SSD) uses a single-chip controller with a SATA interface on the system side and eight channels of Micron NAND Flash internally.Packaged in an HDD replacement enclosure, the SSD integrates easily in existing storage infrastructures. The SSD is designed to use the SATA interface efficiently during both READs and WRITEs while delivering bandwidth-focused performance.SSD technology enables enhanced boot times, faster application load times, reduced power consumption, and extended reliability.

 

Key features

  • Micron 20nm SLC NAND Flash
  • MTTF: 3.0 million device hours
  • Capacity (unformatted): 32GB, 64GB, 128GB, 256GB
  • Hardware-based AES-256 encryption engine

 

Additional features

  • Micron 20nm SLC NAND Flash
  • Performance 
  • Sequential 128KB READ: Up to 500 MB/s
  • Sequential 128KB WRITE: Up to 400 MB/s
  • Random 4KB READ: Up to 75,000 IOPS
  • Random 4KB WRITE: Up to 60,000 IOPS
  • READ/WRITE latency: 160µs/40µs (TYP)
  • Reliability
  • MTTF: 3.0 million device hours
  • Static and dynamic wear leveling
  • Uncorrectable bit error rate (UBER): <1 sector per 1016 bits read
  • Low power consumption
  • 150mW TYP
  • Endurance: Total bytes written (TBW)
  • Up to 240TB
  • Capacity (unformatted): 32GB, 64GB, 128GB, 256GB
  • 2.5 inch mSATA form factor
  • Secure firmware update with digitally signed firmware image
  • Operating temperature
  • Extended range (–40°C to +85°C)
  • RoHS-compliant package
  • SATA 6 Gb/s interface
  • TCG/Opal 2.0-compliant self-encrypting drive (SED)
  • Hardware-based AES-256 encryption engine
  • ATA modes supported
  • PIO mode 3, 4
  • Multiword DMA mode 0, 1, 2
  • Ultra DMA mode 0, 1, 2, 3, 4, 5, 6
  • Industry-standard, 512-byte sector size support
  • Device sleep (DEVSLP), extreme low-power mode
  • Secure erase (data page) command set: fast and secure erase
  • Sanitize device feature set support
  • Self-monitoring, analysis, and reporting technology (SMART) command set
  • Adaptive thermal monitoring
  • Power loss protection for data-at-rest

 

Applications

  • In-vehicle infotainment
  • Navigation and driver information
  • Adaptive driver assistance program
  • Black box
  • Aerospace solutions
  • Heavy robotics
  • Remote communication equipment
  • Medical equipment
  • Smart security
  • Smart home
  • Retail
  • Energy and transportation

BUY ONLINE AT AVNET EMEA STORE


Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Links and documents



Related markets



Related technologies