New Product Introduction

Microchip PIC32MZ DA Series is the industry’s first MCU

The 32-bit PIC32MZ DA microcontroller (MCU) family is the industry’s first MCU with an integrated 2D Graphics Processing Unit (GPU) and up to 32 MB of integrated DDR2 memory.

Microchip- PIC32MZ DA Series product image

The 32-bit PIC32MZ DA microcontroller (MCU) family is the industry’s first MCU with an integrated 2D Graphics Processing Unit (GPU) and up to 32 MB of integrated DDR2 memory. This combination gives customers  the ability to increase their application’s colour resolution and display size (up to 12 inches) with easy-to-use MCU-based resources and tools including the MPLAB® Integrated Development Environment (IDE) and MPLAB Harmony Integrated Software Framework.

 

Key features

  • 200 MHz MIPS32 microAptiv™ MCU core with DSP extension
  • Integrated graphics control and acceleration
  • 32 MB integrated DRAM or 128 MB externally addressable
  • 12-bit ADC throughput at 18Msps

 

Additional features

Features of the new devices include:

  • High calculation performance
    • 200 MHz based on MIPS32 microAptiv™ MCU core with DSP extension. MMU. 32KB I-Cache, 32KB D-Cache.
  • Integrated graphics control and acceleration
    • 3-layer graphics controller driving 24-bit color SVGA: rich color, large format, MCU ease of design
    • High-performance 2D Graphics Processing Unit (GPU)
      • Graphics functions previously only found in MPUs
      • Increase available CPU cycles for applications
  • 32 MB integrated DRAM or 128 MB externally addressable DRAM option providing expansive storage
    • Large frame buffers and data memory
    • Reduced system complexity
    • Lower cost (fewer board layers)
  • Expanded on-chip memory
    • Up to 2MB Flash and 640 KB RAM (more RAM support larger screens and more colors)
    • Dual-panel Flash with Live Update
  • High Integration & Performance
    • Class-leading 32-bit MCU performance & code density
    • 12-bit ADC throughput at 18Msps
    • Full-featured hardware crypto engine with RNG

 

Applications

  • Cooking Systems
  • Door Controls
  • Commercial Soda and Ice Machines
  • Medical Equipment Power Terminals
  • Fire Protection Controllers
  • Audio Players
  • Label Printer (bar code)
  • White goods
  • Healthcare device
  • Vending machine
  • Home automation
  • Sport watch
  • Thermostat
  • Outdoor Navigation system
  • HMI for industrial
  • Audio Conferencing Docking station

Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Links and documents



Related markets



Related technologies