New Product Introduction

Maxim Integrated MAXQ1061 controller for embedded devices

The MAXQ1061 is delivered with a “cryptographic toolbox,” which enables features such as key generation, secure storage, digital signatures, and SSL/TLS/DTLS encryption.

Maxim MAXQ1061 product image

The MAXQ1061 is delivered with a “cryptographic toolbox,” which enables features such as key generation, secure storage, digital signatures, and SSL/TLS/DTLS encryption. DeepCover® embedded security solutions cloak sensitive data under multiple layers of advanced physical security to provide the most secure key storage possible.DeepCover cryptographic controller (MAXQ1061) protects the confidentiality, authenticity and integrity of software IP, communication and revenue models. It is ideal for connected embedded devices, industrial networking, PLC, and network appliances.

Key features

  • Supports Highly Secure Key Storage
  • High-Level Functions Simplify SSL/TLS/DTLS Implementations
  • Extensive Host/System Services
  • Multiple Communication Interface Options

 

Additional features

Advanced Cryptographic Tool Box Seamlessly Supports Highly Secure Key Storage

  • Certificates Chain Management
  • Secure 32KB File System Based on Nonvolatile EEPROM (500K Cycles) for Extensive Key and Certificate Storage
  • Symm-key: AES-128/-256 (ECB, CBC, CCM)
  • Asymm-key: ECC NIST P-256, -521, -384
  • Secure Hash: SHA-256, -384, -512
  • MAC Digest: CBC-MAC, HMAC-SHA256, HMAC-SHA384, HMAC-SHA512
  • Signature Schemes: ECDSA (FIPS 186-4)
  • Key Exchange: EC Diffie-Hellman (TLS)
  • 128-Bit AES Stream Encryption Engine Over SPI (Up to 20Mb/s) Supporting AES-GCM and AES-ECB Modes
  • On-Chip Key Generation: ECC, AES
  • Random Number Generation: True RNG

High-Level Functions Simplify SSL/TLS/DTLS Implementations

  • TLS/DTLS Key Negotiation (PSK, ECDH, ECDHE)
  • ECDSA Based TLS/DTLS Authentication, Digital Signature Generation and Verification
  • SSL/TLS/DTLS Packet Encryption (AES)
  • MAC Algorithm (HMAC-SHA256)

Extensive Host/System Services - Flexibility & Reduce System Cost

  • Watchdog Timer
  • Power-On Reset/Brownout Reset
  • Secure Boot 

Multiple Communication Interface Options for Simpler Connection to a Host Processor

 

Applications

  • Certificate Distribution and Management
  • Cybersecurity for Critical Infrastructures
  • Electronic Signature Generation
  • Secure Access Control
  • Smart Metering

BUY ONLINE AT AVNET EMEA STORE


Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Related links



Related markets



Related technologies