New Product Introduction

Maxim Integrated MAX5717/19 16- and 20-bit voltage DACs

The MAX5717 and MAX5719 are serial-input, unbuffered 16 and 20-bit voltage-output unipolar digital-to-analog converters (DACs) with integrated feedback resistors.

Maxim MAX5717-19 diagram

The MAX5717 and MAX5719 are serial-input, unbuffered 16 and 20-bit voltage-output unipolar digital-to-analog converters (DACs) with integrated feedback resistors.Both high performance DACs allow bipolar operation when used with an external operational amplifier. These DACs provide low glitch energy, low noise, tight bipolar resistor matching, and high accuracy. The DACs feature ±4LSB INL (max, 16-bit) over the temperature range of -40°C to +105°C. Integrated precision setting resistors make the DACs easy to use. The MAX5717 and MAX5719 feature a 50MHz, 3-wire SPI™, QSPI™, MICROWIRE™.

 

Key features

  • 16 and 20-bit resolution
  • ±4 LSB INL (Max, 16-bit)
  • ±0.5 LSB DNL (Max, 16-bit)
  • Integrated ±0.025% (max) Bipolar Setting Resistors

 

Additional features

  • 16 and 20-bit resolution
  • ±4 LSB INL (Max, 16-bit)
  • ±0.5 LSB DNL (Max, 16-bit)
  • 750ns settling time (typ)
  • 0.05 nV-sec glitch energy
  • 6 nv/√Hz Output Noise Density
  • Integrated ±0.025% (max) Bipolar Setting Resistors
  • 4.5V to 5.5V Supply Range
  • 4.0V to VDD Reference Input Range
  • Safe Power-Up Reset-to-Zero-Scale DAC Output (Unipolar)
  • 50MHz 3-Wire SPI Interface
  • -40°C to +105°C Operating Temperature Range.
  • SO-14 Package

 

Applications

  • Automatic Test Equipment
  • Automatic Tuning
  • Communication Systems
  • Data-Acquisition Systems
  • Gain and Offset Adjustment
  • Portable Instrumentation
  • Process Control and Servo Loops
  • Programmable Voltage and Current Sources
  • Test and Measurement Equipment

Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Related links



Related markets



Related technologies