New Product Introduction

Maxim Integrated MAX40006 micropower, rail-to-rail op amp

The MAX40006 op amp features a maximized ratio of gain bandwidth (GBW) to supply current and is ideal for battery-powered applications.

Maxim MAX40006 diagram

The MAX40006 op amp features a maximized ratio of gain bandwidth (GBW) to supply current and is ideal for battery-powered applications such as handsets, tablets, notebooks, and portable medical equipment. This CMOS op amp features an ultra-low input-bias current of 1pA, rail-to-rail input and output, low supply current of 4.5µA, and operates from a single 1.7V to 5.5V supply. For additional power conservation, the IC also features a low-power shutdown mode that reduces supply current to 0.1µA and puts the amplifier’s outputs in a high-impedance state.

 

Key features

  • 300kHz GBW
  • Ultra-Low 4.5µA Supply Current
  • Single 1.7V to 5.5V Supply Voltage Range
  • Unity-Gain Stable

 

Additional features

  • 300kHz GBW
  • Ultra-Low 4.5µA Supply Current
  • Single 1.7V to 5.5V Supply Voltage Range
  • Ultra-Low 1pA Input Bias Current
  • Rail-to-Rail Input and Output Voltage Ranges
  • Low ±200µV Input Offset Voltage
  • Low 0.1µA Shutdown Current
  • High-Impedance Output During Shutdown
  • Unity-Gain Stable
  • Available in Tiny, 0.73mm x 1.07mm, 6-Bump WLP and SOT-23 Packages
  • -40°C to +125°C Temperature Range

 

Applications

  • Electronic Toys
  • Portable Media Players
  • Portable Medical Devices
  • Tablet/Notebook Computers
  • Wearable Fitness Devices

BUY ONLINE AT AVNET EMEA STORE


Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Related links



Related markets



Related technologies