New Product Introduction

Maxim Integrated MAX32630FTHR application platform

The MAX32630FTHR board is a rapid development platform designed to help engineers to quickly implement battery optimized solutions with the MAX32630 ARM® Cortex®-M4F microcontroller.

Maxim MAX32630FTHR product image

The MAX32630FTHR board is a rapid development platform designed to help engineers to quickly implement battery optimized solutions with the MAX32630 ARM® Cortex®-M4F microcontroller. The board also includes the MAX14690 wearable PMIC to provide optimal power conversion and battery management. The form factor is a small 0.9in by 2.0in dual row header footprint that is compatible with breadboards and off-the shelf peripheral expansion boards.

 

Key features

  • ARM Cortex-M4F, 96MHz
  • 2048KB Flash Memory
  • MAX14690 : Battery Charger with Smart Selector
  • mbed® HDK Debug Interface

 

Additional features

MAX32630 Microcontroller

  • ARM Cortex-M4F, 96MHz
  • 2048KB Flash Memory
  • 512KB SRAM
  • 8KB Instruction Cache
  • Full-Speed USB 2.0
  • Three SPI Masters, One Slave
  • Three I2C Masters, One Slave
  • Four UARTS
  • 1-Wire Master
  • 66 GPIO
  • 4 Input 10-Bit ADC

MAX14690 Wearable PMIC

  • Battery Charger with Smart Selector
  • Dual Micro IQ Buck Regulators
  • Three Micro IQ Linear Regulators
  • Power-On/Off Sequencing Controller
  • Voltage Monitor Multiplexer

Expansion Connections

  • Breadboard-Compatible Headers
  • Micro SD Card Connector
  • Battery Connector
  • Micro USB Connector

Integrated Peripherals

  • RGB Indicator LED
  • 6-Axis Accelerometer/Gyro
  • Dual-Mode Bluetooth Module
  • User Pushbutton

mbed® HDK Debug Interface

  • Drag-and-Drop Programming
  • SWD Debugger
  • Virtual UART Console

 

Applications

  • Fitness Monitors
  • Portable Medical Devices
  • Sensor Hubs
  • Sports Watches
  • Wearable Medical Patches

Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Links and documents



Related markets



Related technologies