New Product Introduction

Maxim Integrated MAX32600MBED enabled development platform

The MAX32600MBED provides a convenient platform for evaluating the capabilities of the MAX32600 microcontroller.

Maxim MAX32600MBED product image

The MAX32600MBED provides a convenient platform for evaluating the capabilities of the MAX32600 microcontroller. The MAX32600MBED also provides a complete, functional system ideal for developing and debugging applications.The MAX32600MBED includes a MAX32600 Cortex®-M3 microcontroller, prototyping area with adjacent access to precision analog front end (AFE) connections, I/O access through Arduino™-compatible connectors, additional I/O access through 100mil x 100mil headers, USB interface, and other general-purpose I/O devices.

 

Key features

  • On-Board ARM® mbed™ Hardware Development Kit (HDK)
  • Arduino-Compatible Connectors
  • Prototyping Area
  • USB Micro-B Connection to MAX32600

 

Additional features

  • On-Board ARM® mbed™ Hardware Development Kit (HDK) Interface Provides Quick Connection to Toolchains
  • Arduino-Compatible Connectors Provide Connectivity to Existing Component Boards
  • Prototyping Area Allows Construction of User Circuits in Close Proximity to Precision AFE I/O
  • General-Purpose Pushbutton Switches and LEDs Allow for On-Board Tactile and Visual Interaction
  • Serial Peripheral Interface (SPI) and Inter-Integrated Circuit (I2C) Connectivity on a 2 x 6 Header Provide Connectivity to Existing Evaluation Modules
  • USB Micro-B Connection to MAX32600 USB Device Controller Provides 12Mbps User Data Channel

 

Applications

  • Blood Glucose Metering
  • Galvanic Skin Response Measurement
  • Pulse Oximetry Measurement
  • Wearable Medical Devices

Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Related links



Related markets



Related technologies