New Product Introduction

Maxim Integrated MAX30205 human body temperature sensor

The MAX30205 temperature sensor accurately measures temperature and provide an overtemperature alarm/interrupt/shutdown output.

Maxim MAX30205 diagram

The MAX30205 temperature sensor accurately measures temperature and provide an overtemperature alarm/interrupt/shutdown output.This device converts the temperature measurements to digital form using a high-resolution, sigma-delta, analog-to-digital converter (ADC). Accuracy meets clinical thermometry specification of the ASTM E1112 when soldered on the final PCB. Communication is through an I2C-compatible 2-wire serial interface.

 

Key features

  • 0.1° C Accuracy (37° C to 39° C)
  • 16-Bit (0.00390625°C) Temperature Resolution
  • 2.7 V to 3.3 V Supply Voltage Range
  • 600 µA (typ) Operating Supply Current

 

Additional features

High Accuracy and Low-Voltage Operation Aids Designers in Meeting Error and Power Budgets

  • 0.1° C Accuracy (37° C to 39° C)
  • 16-Bit (0.00390625°C) Temperature Resolution
  • 2.7 V to 3.3 V Supply Voltage Range

One-Shot and Shutdown Modes Help Reduce Power Usage
600 µA (typ) Operating Supply Current
Digital Functions Make Integration Easier into Any System

  • Selectable Timeout Prevents Bus Lockup
  • Separate Open-Drain OS Output Operates as Interrupt or Comparator/Thermostat Output

 

Applications

  • Fitness
  • Medical

Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Related links



Related markets



Related technologies