New Product Introduction

Maxim Integrated MAX30102 high-sensitivity pulse oximeter

The MAX30102ACCEVKIT from Maxim includes the MAX30102 high-sensitivity pulse oximeter and heart-rate sensor and an accelerometer.

Maxim MAX30102 diagram

The MAX30102ACCEVKIT from Maxim includes the MAX30102 high-sensitivity pulse oximeter and heart-rate sensor and an accelerometer.

The MAX30102 is an integrated pulse oximetry and heart-rate monitor biosensor module. It includes internal LEDs, photodetectors, optical elements, and low-noise electronics with ambient light rejection. The MAX30102 provides a complete system solution to ease the design-in process for mobile and wearable devices.

 

Key features

  • Ultra-Low Power Operation
  • Fast Data Output Capability
  • Robust Motion Artifact Resilience

 

Additional features

  • Heart-Rate Monitor and Pulse Oximeter Biosensor in LED Reflective Solution
  • Operates  on a single 1.8V power supply and a separate 5.0V power supply for the internal LEDs
  • Standard I2C-compatible interface
  • Tiny 5.6mm x 3.3mm x 1.55mm 14-Pin Optical Module
    • Integrated Cover Glass for Optimal, Robust Performance
  • Ultra-Low Power Operation for Mobile Devices
    • Programmable Sample Rate and LED Current for Power Savings
    • Low-Power Heart-Rate Monitor (< 1mW)
    • Ultra-Low Shutdown Current (0.7µA, typ)
  • Fast Data Output Capability
    • High Sample Rates
  • Robust Motion Artifact Resilience
    • High SNR
  • Module can be shut down through software
    • Zero standby current
    • Allows the power rails to remain powered at all times
  • -40°C to +85°C Operating Temperature RangeFitness Assistant Devices

 

Applications

  • Fitness Assistant Devices
  • Wearable Devices

BUY ONLINE AT AVNET EMEA STORE


Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Related links



Related markets



Related technologies