New Product Information

Maxim Integrated MAX17525 high-accuracy power limiter

The MAX17525 adjustable overvoltage, undervoltage, and overcurrent protection device guards systems against overcurrent faults in addition to positive overvoltage and reverse-voltage faults

Maxim MAX17525 product image

The MAX17525 adjustable overvoltage, undervoltage, and overcurrent protection device guards systems against overcurrent faults in addition to positive overvoltage and reverse-voltage faults. When used with an optional external pMOSFET, the device also protects downstream circuitry from voltage faults up to ±60 V (for -60 V external pFET rating. The device features a low, 31 mΩ, on-resistance integrated FET.During startup, the devices are designed to charge large capacitances on the output in a continuous mode for applications where large reservoir capacitors are used on the inputs.

 

Key features

  • Wide Operating Input Range: +5.5 V to +60 V
  • -60 V Negative Input Tolerance with External pFET
  • Low 31 mΩ (typ) RON
  • Thermal Foldback Current-Limit Protection

 

Additional features

Robust, High-Power Protection Reduces System Downtime

  • Wide Operating Input Range: +5.5 V to +60 V
  • -60 V Negative Input Tolerance with External pFET (for -(60 + VOUT) External pFET Rating)
  • Low 31 mΩ (typ) RON
  • Reverse Current-Blocking Protection with External pFET

Enables Fast Startup and Brownout Recovery

  • Thermal Foldback Current-Limit Protection

Flexible Design Enables Reuse and Less Requalification

Adjustable OVLO and UVLO Thresholds
Programmable Forward Current Limit From 0.6 A to 6 A with ±15% Accuracy Over Full Temperature Range
Normal and High-Voltage Enable Inputs (EN and Active-Low HVEN)
Protected External pFET Gate Drive

Saves Board Space and Reduces External BOM Count

  • 20-Pin 5 mm x 5 mm TQFN Package
  • Integrated nFET

 

Applications

  • Control and Automation
  • High-Power Applications
  • Human Machine Interfaces
  • Industrial Power Systems
  • Motion System Drives

Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Related links



Related markets



Related technologies